1 Comanda min.
Proto Shield for Arduino Kit - Stackable Version R32077
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
Comes with Stacking headers and plain header, choose whichever you want when soldering together
- IC pattern for adding DIP ICs up to 20 pins
- Power rails down the middle and sides
- A reset button and an extra general use button
- 2 3mm general use LEDs, red and green, as well as 2 matching resistors
- A pass-thru ICSP stacking header so you can stack any kind of shield on top, and/or use an AVR programmer
- A surface-mount chip area for up to 14 SOIC size parts
- Compatible with tiny breadboards
Număr articol precedent
282715
Informație adițională
Ţara de origine United States (US)
Producător Adafruit
Greutate brută (incl. pachet) 22 Gram
Dimensiuni (incl. pachet) 95 x 5 x 140 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628