1 Comanda min.
PT100 RTD Sensor Amplifier, 5V3328
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
The MAX31865 handles all of your RTD needs, and can even compensate 3 or 4 wire RTDs for better accuracy. Connect to it with any microcontroller over SPI and read out the resistance ratio from the internal ADC. We put a 430Ohm 0.1% resistor as a reference resistor on the breakout. We have some example code that will calculate the temperature based on the resistance for you.
Număr articol precedent
324995
Informație adițională
Ţara de origine United States (US)
Producător Adafruit
Greutate brută (incl. pachet) 6 Gram
Dimensiuni (incl. pachet) 75 x 8 x 135 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628