301-58-958 copiat!
CRCW08050000Z0EAHP copiat!
Amprentă
Simbol
Multe mulţumiri pentru comunicarea dvs!
Vom clarifica situaţia şi vom lua contact cu dvs cît mai repede posibil.
Pregătire fișier pentru descărcare…
Descărcare finalizată
Jumper | |
0 Ohm | |
-55 °C | |
155 °C | |
500 mW | |
2 mm | |
150 V | |
Wraparound | |
0.5 mm | |
1.3 mm | |
Surface Mount | |
AEC-Q200 | |
0805 |
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
© Distrelec Gesellschaft m. b. H.
Dresdner Straße 47, AT-1200 Wien
Zentrale Bestellannahme: Tel +43 1 334 10 10 / Fax +43 1 334 10 10 99
A apărut o eroare, produsul nu a putut fi salvat
A apărut o eroare, lista(ele) de cumpărături nu a(u) putut fi încărcată(e).
1. IntroductionIn collaboration with Intertek, Distrelec is offering a calibration service for new electronic test and measurement instruments. The Intertek calibration service provides the assurance that your instruments perform as stated in the datasheet. Calibration involves comparing the read values of a measuring instrument or data recorder with the corresponding values of a reference tool that meets the reference standards. The measurement error is documented on a calibration certificate, which serves as proof. If the detected deviation is too large in relation to factory specification, adjustment of your data logger or measuring instrument will be required. | 2. ProductsThe range of this service include, but not limited to:
| 3. How to get the instrument calibrated?
| 4. Lead time & ProcessItems which are on stock will be shipped out for calibration within 24 hours. Usually the time for the calibration of your device can be handled within 5 working days. This additional time for the calibration should be taken into consideration to your normal delivery time.
| |
5. What do I receive if I choose a calibrated product at Distrelec?After calibration is performed, you will receive an ISO 9001 certificate from Intertek, which is valid for 12 months.
| 6. Can I return the calibrated item if I am not satisfied with the device itself?No. As the product is customised to your requirements, we cannot accept returns should you decide you no longer want the instrument. All orders for calibrated items are non-cancellable and non-returnable. | 7. What if I don’t find the product at Distrelec with a calibration service?If you find a product of interest without a calibration version, our customer support will be more then helpful to clarify this topic for you. | 8. Can I get my instruments re-calibrated and is it necessary?The answer for both topic is yes. |