Push-Button, Complete Momentary Function 1NC Flush Mount Metallic / RedXB4BA42
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Informaţii despre familie
- Command and signal devices ø 22 mm with switching/LED light elements
- Plastic design: Fastening of front element with one fastening nut, plastic front ring
- Metal design: Self-locking quick closure, secure three-point fastening with only one screw, chrome-plated front ring
- One-hand assembly: The front element holds itself in the hole
- Snap-on front elements, auxiliary switch blocks, auxiliary switch, LED modules
- Protected Bright-LED: 30% higher light power. Also suitable for use outdoors or with strong outside light
- Short-circuit protection of LEDs through fusing and patented electronic protection against electromagnetic influences
- Extreme impact and oscillation resistance of LEDs
- Illuminated selector switch with 180° lateral visibility
- All normally closed auxiliary switches with forced opening according to IEC/EN 60947-5-1
- Screw connection terminology
- Scope of supply: Complete device with pre-mounted fastening flange and auxiliary switch block
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
222565
Cataloage tipărite
2016/17 Pagina 1261
Cataloage tipărite
2013/14 Pagina 1589
Informație adițională
Ţara de origine France (FR)
Producător Schneider Electric
Greutate brută (incl. pachet) 79 Gram
Dimensiuni (incl. pachet) 90 x 55 x 35 MM
Număr de vamă 8536508090
UNSPSC (v5.03) 39121510
EAN 3389110886962