1 Comanda min.
PVC Electrical Insulation Tape 25mm x 25m GreenHTAPE-FLEX15-25X25-PVC-GN
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
- Vinyl electrical tape in many different colours
- Used for insulation, protection, fixing, maintenance, colour coding and more
- Good resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions
- Highly flexible with outstanding adhesion performance
- Harnessing of wires and cables
- Suitable for mechanical and electrical applications up to 1 kV
- VDE approved according to IEC 60454-3-1-6/F-PVCP/90
- Flame retardant according to IEC 60454-2
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
322534
Informație adițională
Ţara de origine China (CN)
Producător HellermannTyton
Greutate brută (incl. pachet) 127 Gram
Dimensiuni (incl. pachet) 80 x 80 x 25 MM
Număr de vamă 3920621908
UNSPSC (v5.03) 31201502
EAN 4031026401997