1 Comanda min.
PVC Insulation Tape 19mm x 20m BlackHTAPE-FLEX15-19X20-PVC-BK
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
- Vinyl electrical tape in many different colours
- Used for insulation, protection, fixing, maintenance, colour coding and more
- Good resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions
- Highly flexible with outstanding adhesion performance
- Harnessing of wires and cables
- Suitable for mechanical and electrical applications up to 1 kV
- VDE approved according to IEC 60454-3-1-6/F-PVCP/90
- Flame retardant according to IEC 60454-2
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
969979
Cataloage tipărite
2016/17 Pagina 1995
Informație adițională
Ţara de origine China (CN)
Producător HellermannTyton
Greutate brută (incl. pachet) 80 Gram
Dimensiuni (incl. pachet) 75 x 75 x 20 MM
Număr de vamă 3919108090
UNSPSC (v5.03) 31201502
EAN 4031026479880