Raspberry Pi 3 B+ BundleRASPBERRY PI 3 B+ BUNDLE
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
Notițe
Aviz de expediţie
Bundle consists of:
Raspberry Pi 3 B+
Trendy housing
High-performance power supply unit, 2.5 A
16-GB microSD card (Class 10) with preinstalled NOOBS (7 operating systems)
4-piece Raspberry Pi cooling set
Informații despre articol
The Raspberry Pi is an ARM-based miniature PC that can be used for many applications. This open source project is the ideal platform for further developments and particularly suitable for integration into existing applications. Spreadsheets, word processing and games are just as easy for the Raspberry as playing HD videos.
- WLAN 802.11 b/g/n/ac (2.4 + 5 GHz)
- LAN RJ45 10/100/1000 Mbit (Gigabit LAN over USB 2.0 with up to 300 Mbit)
Număr articol precedent
315308
Informație adițională
Ţara de origine Germany (DE)
Producător Raspberry Pi
Greutate brută (incl. pachet) 287 Gram
Dimensiuni (incl. pachet) 100 x 80 x 60 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628