1 Comanda min.
Raspberry Pi Camera Board V2 8MP3099
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
The Raspberry Pi Camera Board v2 is a high quality 8 megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60, and 640x480p90 video.
- Resolution: 8 megapixels
- Photo: 3280 x 2464 pixels
- Video: 1080p @ 30 fps
- Video: 720p @ 60 fps
- Image sensor: 1/4''
Număr articol precedent
334164
Informație adițională
Ţara de origine United States (US)
Producător Adafruit
Greutate brută (incl. pachet) 25.4 Gram
Dimensiuni (incl. pachet) 125 x 80 x 25 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628