Nu se mai reînnoiesc stocurile. Vizualizați categoria de produse
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Notițe
Nota de comandă
Even though the chip is a 64-bit ARMv8, Raspbian is currently only available in 32-bit ARMv7 compatible mode and so the OS may (confusingly) report it is an 32-bit ARMv7.
Informaţii despre familie
The Raspberry Pi 3 is an ARM-based 64-bit miniature PC that can be used for many applications. This open source project is the ideal platform for further developments and particularly suitable for integration into existing applications. Spreadsheets, word processing and games are just as easy for the Raspberry as playing HD videos.
- 1.2GHz 64-bit quad-core processor
- 1 GB RAM
- 4 x USB 2.0 sockets
- 10/100 BaseT Ethernet socket
- HDMI video socket
- microSD card socket
- Powered from microUSB socket
- 3.5 mm audio out jack
- Header for GPIO and serial buses
Legislație și conformitate
Informații despre articol
There are two giant upgrades in the Pi 3. The first is a next generation Quad Core Broadcom BCM2837 64-bit ARMv8 processor, making the processor speed increase from 900 MHz on the Pi 2 to up to 1.2GHz on the Pi 3.
The second giant upgrade (and this is the one we’re personally most excited about) is the addition of a BCM43438 WiFi chip BUILT-IN to your Raspberry Pi. No more pesky WiFi adapters - this Pi is WiFi ready. There’s also Bluetooth Low Energy (BLE) on board making the Pi an excellent IoT solution (BLE support is still in the works, software-wise)