1 Comanda min.
Raspberry Pi Relay Board v1.0103030029
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
The Relay Shield utilizes four high quality relays and provides NO/NC interfaces that control the load of high current. Which means it could be a nice solution for controlling devices that couldn’t be directly controlled by IIC bus. Standardized shield form factor enables smoothly connection with the Raspberry Pi . The shield also has four dynamic indicators show the on/off state of each relay.
Număr articol precedent
263049
Informație adițională
Ţara de origine China (CN)
Producător Seeed Studio
Greutate brută (incl. pachet) 78 Gram
Dimensiuni (incl. pachet) 135 x 68 x 36 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628