1 Comanda min.
Raspberry Pi 2 - Model B 1GBRASPBERRY PI 2 MODEL B
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
The Raspberry Pi 2 type B runs a quad-core ARM Cortex-A7 CPU and 1 GB RAM, which offers much faster performance and two times the memory of its predecessor.
- 1 GB RAM
- 4 x USB 2.0 sockets
- 10/100 BaseT Ethernet socket
- HDMI video socket
- RCA composite video socket
- microSD card socket
- Powered from microUSB socket
- 3.5 mm audio out jack
- Header for GPIO and serial buses
- Display Serial Interface (DSI) 15 way flat flex cable connector with two data lanes and a clock lane
- Camera connector 15-pin MIPI Camera Serial Interface (CSI-2)
Număr articol precedent
200381
Cataloage tipărite
2016/17 Pagina 83
Informație adițională
Ţara de origine United Kingdom (GB)
Producător Raspberry Pi
Greutate brută (incl. pachet) 56 Gram
Dimensiuni (incl. pachet) 121 x 77 x 32 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628