Reflective Marking Tape 50mm x 10m OrangeRND 605-00029
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Notițe
Notă privind utilizarea
- Reflective marking tape is perfect for application in many areas: Walkways, stairways, ledges, low hanging objects etc.
Informaţii despre familie
Reflective tape is a simple, self-adhesive, high visibility safety tape, suitable for marking out potentially hazardous or dangerous areas. It can be effectively used in any environment, and takes literally minutes to apply. The reflective safety tape is coated with a permanent high visibility adhesive coat, which allows for a long term bond, and with it not being water based, it will not break down under testing environmental conditions. A paper backing liner is applied to protect the PSA ( pressure sensitive adhesive ) prior to application.
- Reflective tape is a simple, self-adhesive, high visibility safety tape, suitable for marking out potentially hazardous or dangerous areas
- It can be effectively used in any environment, and takes literally minutes to apply
- The reflective safety tape is coated with a permanent high visibility adhesive coat
- Allows for a long term bond, and with it not being water based, it will not break down under testing environmental conditions
- A paper backing liner is applied to protect the PSA (pressure sensitive adhesive) prior to application
- UV-resistant
- Suitable for outdoor use
Legislație și conformitate
RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
299411
Informație adițională
Ţara de origine United Kingdom (GB)
Producător RND
Greutate brută (incl. pachet) 237 Gram
Dimensiuni (incl. pachet) 105 x 105 x 50 MM
Număr de vamă 6805300000
UNSPSC (v5.03) 31201502
EAN 653415243847