1 Comanda min.
6 Relay Output/6 DI Module, 12 Channels, 10/100 Ethernet / RJ45, 30VADAM-6060-D
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
Notițe
Aviz de expediţie
Supplied with a DIN-rail holder, sheet metal panel and a CD containing complete documentation (English), software and Active-X protocol
Informaţii despre familie
- The ADAM 6000 series is equipped with a built-in web server so that data can be accessed any time and anywhere via the Internet
- Standard Ethernet 10/100 BaseT interface
- Plug & Play installation directly on computer or on hub/switch
- Mounted on DIN rail or in board
Informații despre articol
- 6 digital IN
- 6 digital OUT, relay
Număr articol precedent
915625
Cataloage tipărite
2016/17 Pagina 1761
Informație adițională
Ţara de origine China (CN)
Producător Advantech
Greutate brută (incl. pachet) 202 Gram
Dimensiuni (incl. pachet) 150 x 90 x 57 MM
Număr de vamă 8471500000
UNSPSC (v5.03) 32101503