1 Comanda min.
Label Tape, Polyester, 12mm x 5.5m, White18483
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Informaţii despre familie
The Rhino™ tape has been developed for use in extreme conditions and is distinguished by resistance to abrasion, temperature changes, chemicals, solvents, water and UV light. DYMO® offers a number of special materials, depending on application, all of which are have a strong adhesive and a colour tape carefully selected for high-quality printing and resistance.
- Permanent polyester can be used on a large number of smooth, rough or very coarse surfaces and is particularly resistant to solvents and chemicals
- Flexible nylon is particularly suited to marking out cables and wires
- Non-adhesive signs (non-adhesive labels) are ideal for use in label holders
- Heat-shrink tubing is a non-adhesive yet permanent solution made of polyolefin that marks out and protects your cables and wires
Legislație și conformitate
RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
686823
Cataloage tipărite
2013/14 Pagina 2371
Informație adițională
Ţara de origine Belgium (BE)
Producător Dymo
Greutate brută (incl. pachet) 42 Gram
Dimensiuni (incl. pachet) 85 x 35 x 110 MM
Număr de vamă 8443999000
UNSPSC (v5.03) 44102405
EAN 71701184832