Afaceri
Privat
EURExcl. TVA
Lista de produse

Ethernet Testers, LinkRunner 10G, NetAlly

Sari la: Funcții | Lista de produse

LinkRunner 10G is the most cost-effective solution for 10 Gigabit network testing. LinkRunner 10G simplifies testing and configuration of copper and fiber Ethernet networks, streamlining workflows by combining essential functions of installation and triage in a single, ruggedized unit. This next-generation Android-based tester delivers complete network validation and troubleshooting, from the media (copper/fiber) to the application (layers 1 – 7), accelerating deployments, speeding problem identification, and improving the efficiency and effectiveness of network installers and operations teams.

Funcții
  • Install, test, verify, and troubleshoot technology upgrades, NBASE-T and 10G networks with advanced AndroidT-based troubleshooting apps and purpose-built test hardware
  • Physical layer testing includes cable testing, toning, wiremapping, and cable SNR (Signal-to-Noise Ratio) for Multi-Gig links
  • Compatibility with standards compliant SFPs enables test and validation of any wired media (copper or fiber) for a variety of use models
  • Validate up to 90W 802.3bt PSE with TruePower™ loaded PoE test
  • Serves as a peer to the EtherScope™ nXG for line-rate performance testing to verify network capacity, performance and QoS, as well as service provider SLAs between sites
Sortare după
Relevanţă
PRODUS
STOC
PREȚ
Advanced Ethernet Tester, LinkRunner 10G, RJ45 / SFP / USB-A / USB-C
Advanced Ethernet Tester, LinkRunner 10G, RJ45 / SFP / USB-A / USB-C

EUR 6.556,00

(Excl. TVA)

Nr. art.   303-84-709
NSP.   LR10G-200
Producător:  NetAlly
Advanced Ethernet Tester Kit, LinkRunner 10G, RJ45 / SFP / USB-A / USB-C
Advanced Ethernet Tester Kit, LinkRunner 10G, RJ45 / SFP / USB-A / USB-C

EUR 7.535,00

(Excl. TVA)

Nr. art.   303-89-154
NSP.   LR10G-200-KIT
Producător:  NetAlly