SecureFit Safety Glasses, Clear, Polycarbonate (PC), Anti-FogSF601SGAF
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
3M™ SecureFit™ Protective Eyewear naturally adjusts the temples to individual head sizes for a customized fit to each person. This self-adjusting feature is possible through 3M’s proprietary Pressure Diffusion Temple Technology, a new design with no moving parts and nothing to adjust. Designed to diffuse pressure over the ears, the glasses automatically adjust to the head and facial features of the wearer. Weighing less than 1 ounce, the durable, snug-fitting, flexible nature of SecureFit offers a more comfortable and personal fit than old-fashion “one-size-fits-all” glasses that are rigid and unyielding in design.
- Secure, snug fit keeps eyewear in place without slippage even when the person is in motion
- Anti-scratch coating helps protect lenses from scratches, nicks and scrapes that can become distractions
Legislație și conformitate
RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- Optical class 1 lens suitable for prolonged use
- Semi-rimless design
- UV protection
- Scotchgard anti-fog coating
Număr articol precedent
317247
Informație adițională
Ţara de origine Taiwan (TW)
Producător 3M
Greutate brută (incl. pachet) 46 Gram
Dimensiuni (incl. pachet) 140 x 60 x 50 MM
Număr de vamă 9004901000
UNSPSC (v5.03) 46181902
EAN 50051131273134