Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
SecureFit Safety Glasses, Clear, Polycarbonate (PC), Anti-ScratchSF101AS-BLU
SF101AS-BLU - SecureFit Safety Glasses, Clear, Polycarbonate (PC), Anti-Scratch, 3M
302-63-730
SF101AS-BLU

SecureFit Safety Glasses, Clear, Polycarbonate (PC), Anti-Scratch

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

Specificaţii produs
Clear 
Polycarbonate (PC) 
Anti-Scratch 
Yes 

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Descărcări
Informații despre produs

Informaţii despre familie

3M™ SecureFit™ Protective Eyewear naturally adjusts the temples to individual head sizes for a customized fit to each person. This self-adjusting feature is possible through 3M’s proprietary Pressure Diffusion Temple Technology, a new design with no moving parts and nothing to adjust. Designed to diffuse pressure over the ears, the glasses automatically adjust to the head and facial features of the wearer. Weighing less than 1 ounce, the durable, snug-fitting, flexible nature of SecureFit offers a more comfortable and personal fit than old-fashion “one-size-fits-all” glasses that are rigid and unyielding in design. 

  • Secure, snug fit keeps eyewear in place without slippage even when the person is in motion
  • Anti-scratch coating helps protect lenses from scratches, nicks and scrapes that can become distractions

Legislație și conformitate

RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine China (CN)
Producător 3M
Greutate brută (incl. pachet) 44 Gram
Dimensiuni (incl. pachet) 50 x 50 x 50 MM
Număr de vamă 9004901000
UNSPSC (v5.03) 46181902
EAN 4054596869356