1 Comanda min.
Soldering Iron 30W 230V 400°C Euro Type C (CEE 7/16) PlugWLIR3023C
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Informații despre produs
Notițe
Aviz de expediţie
Includes: WLTC08IR30 conical tip 0.8 mm
Informaţii despre familie
Designed with precision, power and innovation, Weller’s corded soldering irons and kits provides clear advantage. The ergonomic grip handle offer natural comfort and long-term control, while the LED light ring illuminates your application for increased visibility. With 30-, 60- and 80-watt precision grip irons and an 80-watt power grip iron, joining wires or laying down a line of solder has never been so simple.
- Easily replace worn tips or change tip applications
- Full range of tip designs - conical, chisel, screwdriver or bent screwdriver - perfect for heavy-duty soldering applications
Legislație și conformitate
RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- 360 degree illumination provides focused, bright light ensuring high-quality solder joints
- Ergonomic molded pencil grip provides you with comfort, precision and control
- On-board safety rest holds iron when not in use, reducing the risk of injury or damage to your workspace
Număr articol precedent
451011
Informație adițională
Ţara de origine Mexico (MX)
Producător Weller Consumer
Greutate brută (incl. pachet) 300 Gram
Dimensiuni (incl. pachet) 305 x 112 x 90 MM
Număr de vamă 8414900090
UNSPSC (v5.03) 23171507
EAN 4003019445141