1 Comanda min.
Soldering Iron Kit 25W 230V 400°C DE/FR Type F/E (CEE 7/7) PlugSP25NKEU
Nu se mai reînnoiesc stocurile. Vizualizaţi produse alternative
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Brosuri
Informații despre produs
Informaţii despre familie
- High performance soldering iron with LED lamps, delivers light to the application while working
- A triangular front housing captures the LEDs
- Once the tip position is determined, the hand naturally gravitates to the triangular area providing a more stable and effective way to control the tip position
- A round, soft grip, non-slip handle design helps relax the hand during extended use
- The round handle easily provides a mechanism to roll and position the tip for application needs
- The soldering irons come with a stainless steel heater, impact resistant housing, and heat resistant LEDs
- Cord length: 1,6 meters
- Available as single soldering iron and kit (25 and 40W)
Informații despre articol
- Kit includes iron stand, user manual, soldering aide tool, lead-free solder and 3 tips, MT1 (3 mmØ), MT2, MT3
Număr articol precedent
964492
Cataloage tipărite
2016/17 Pagina 1932
Informație adițională
Ţara de origine Germany (DE)
Producător Weller Consumer
Greutate brută (incl. pachet) 291 Gram
Dimensiuni (incl. pachet) 350 x 115 x 95 MM
Număr de vamă 8515110000
UNSPSC (v5.03) 23171507
EAN 4003019116454