Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
Soldering Station 80W 450°C 230VRDS 80
RDS 80 - Soldering Station 80W 450°C 230V, Ersa
182-98-306
RDS 80

Soldering Station 80W 450°C 230V

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

1 Comanda min.
Specificaţii produs
230 V
2 Years 
Euro Type C (CEE 7/16) Plug 
147 mm
110 mm

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Descărcări
Specificații tehnice
Informații despre produs

Notițe

Aviz de expediţie

Delivery includes: Electronic station, soldering iron RT 80 with soldering tip 842 CD, stacker stand RH 80

Informaţii despre familie

  • Very high heating output as well as the largest selection of solder tips (Series 832/842) make possible a very wide application spectrum
  • Proven ERSA resistronic temperature regulation now also with heavy 80 W heating output
  • PTC heater element for extremely rapid heating up
  • Inner heated soldering irons with high thermal efficiency
  • New casing design, large digital multi function display and re-designed, ergonomical handle of the soldering iron
  • Random selection of temperature from 150...450 °C, plus 3 fixed temperatures or 2 fixed temperatures and 1 standby temperature can be programmed
  • Power bar graph display makes visible the current power supply
  • Calibrating function for equalizing the solder tip and display temperatures
  • The power off function switches off the electronic station, when the soldering iron is not being used during a programmed period
  • Potential equalization socket with integrated 220 kO resistance

Legislație și conformitate

Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine China (CN)
Producător Ersa
Greutate brută (incl. pachet) 3250 Gram
Dimensiuni (incl. pachet) 256 x 246 x 148 MM
Număr de vamă 8515110000
UNSPSC (v5.03) 23171509
EAN 7033290069054