1 Comanda min.
Soldering Station Kit with Set of Soldering Tips 60W 100V 240VMFR-1110-PROMO
Nu se mai reînnoiesc stocurile. Vizualizaţi produse alternative
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Informații despre produs
Notițe
Aviz de expediţie
(MFR-PS1100) MFR Single Output Power Supply
(MFR-H1-SC2) New Style MFR Soldering Cartridge Hand-piece
(WS1) Soldering Workstand compatible with MFR-H1- SC Hand-piece
SFP-CH10 Cartridge Chisel, 1.0 mm
SFP-CH15 Cartridge Chisel, 1.5 mm
SFP-CH25 Cartridge Chisel, 2.5 mm
SFP-CNL04 Cartridge Conical, Ø 0.4 mm
SFP-CNB05 Cartridge Conical, bend Ø 0.5 mm
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- SmartHeat® Technology provides exceptional power for high thermal demand applications.
- Four hand-pieces available for increased application solutions for soldering and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Hand-pieces are ergonomic for operator safety and comfort
- High performance due to Metcal SmartHeat™ technology
- Rapid heating time
- User-friendly handling
- System detects and automatically provides the power that is needed for the soldering procedure
- No calibration required
- Hard-grounded for ESD safety in accordance with IPC
- LED for indicating operating status
- Automatic shut-off of system after 2 hours
Număr articol precedent
353115
Informație adițională
Ţara de origine United States (US)
Producător Metcal
Greutate brută (incl. pachet) 4000 Gram
Dimensiuni (incl. pachet) 350 x 290 x 185 MM
Număr de vamă 8515110000
UNSPSC (v5.03) 23171509