1 Comanda min.
Soldering Tip STTC Chisel 9.9mm 2.5mmSTTC-136
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
- All Metcal soldering cartridges are optimised for transmitting a high level of heating power and provide a constant temperature
- They provide the necessary power in accordance with heat requirements
- Different temperature series are available depending on the heat requirements
- Usable for leaded and lead-free solder
- The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- Temperature Series: 700 = FR4/Fiber Glass, for most standard applications
Număr articol precedent
961316
Cataloage tipărite
2016/17 Pagina 1949
Cataloage tipărite
2013/14 Pagina 2223
Informație adițională
Ţara de origine United States (US)
Producător Metcal
Greutate brută (incl. pachet) 12 Gram
Dimensiuni (incl. pachet) 178 x 30 x 12 MM
Număr de vamă 8515908090
UNSPSC (v5.03) 23171509