Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Notițe
Nota de comandă
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Aviz de expediţie
Kit contents: 2470 SourceMeter® unit, high performance test leads, USB-B-1 Type A to type B cable, CS-1616-3 safety interlock mating connector, CA-180-3A TSP-link/Ethernet cable, Quick Start guide
Legislație și conformitate
Informații despre articol
The 2470, Keithley’s next-generation SourceMeter source measure unit (SMU), a 1000 V, 1 A, 20 W instrument, truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. With its 1100V and 10 fA capability, the 2470 is optimized for characterizing and testing high voltage, low leakage devices, materials, and modules, such as silicon carbide (SiC), gallium nitride (GaN), power MOSFETs, transient suppression devices, circuit protection devices, power modules, batteries, and much more. These new capabilities, combined with Keithley’s decades of expertise in developing high precision, high-accuracy SMU instruments, make the 2470 a “go-to instrument” for high-voltage source and low-current measurement applications in the lab and in the test rack.
- Wide coverage up to 1100 V / 1 A DC 20 W max.
- 10 fA measure resolution & 0.012% basic measure accuracy
- Capabilities of analyzers, curve tracers, and I-V systems at a fraction of their cost
- Five-inch, high resolution capacitive touch screen GUI
- Source and sink (4-quadrant) operation
- 2450 SCPI and TSP® scripting programming modes, 2400 SCPI-compatible programming mode
- Perform I-V Characterization using Keithley's KickStart Software
- Front panel input banana jacks; rear panel high-voltage input triaxial connections
- Built-in, context-sensitive front panel help
- Front-panel USB 2.0 memory I/O port for transferring data, test scripts, and test configurations
- Combine useful features of a digital multimeter, power supply, current source, electronic load and pulse generator
- 106 x 255 x 425 mm, 4.04 kg weight with bumpers / 88 x 213 x 403 mm, 3.58 Kg weight without bumpers (H x W x D)