1 Comanda min.
Source Measurement Unit, 1x 31.8W, 100 nA ... 10 AB2901B + ISO CAL 3
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
The Keysight B2900B / BL Series Precision Source / Measure Units are compact and cost-effective bench-top Source / Measure Units (SMUs) with the capability to source and measure both voltage and current. These capabilities make the B2900B / BL Series SMU ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.
- User-friendly front panel GUI with 4.3" colour LCD display supports both graphical and numerical view modes
- Integrated 4-quadrant sourcing and measuring capabilities
- Source and measurement resolution down to 10 fA and 100 nV
- Supports both conventional and default SCPI commands
- PC-based control software
- Small form factor with USB 2.0, LAN, GPIB and digital I/O interfaces
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informație adițională
Ţara de origine Malaysia (MY)
Producător Keysight
Greutate brută (incl. pachet) 10 Gram
Dimensiuni (incl. pachet) 700 x 420 x 270 MM
Număr de vamă 9030200000
UNSPSC (v5.03) 39121004