1 Comanda min.
Source Measurement Unit, 2x 200W, 100 nA ... 10 A2634B
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Notițe
Nota de comandă
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Informaţii despre familie
System SourceMeter SMU (Source-Measure Unit) Instruments
- Tightly integrated, 4-quadrant voltage/current source and measure instruments with 6½-digit resolution
- Models offer range of: 10A pulse to 0.1fA and 200V to 100nV
- Built-in, Java-based test software enables true plug & play I/V characterization and test through any browser
- TSP (Test Script Processing) technology embeds complete test programs inside the instrument for system-level throughput
- TSP-Link expansion technology for multi-channel parallel test without a mainframe
- Free software drivers and development/debug tools
- Optional ACS-Basic semiconductor component characterization software
Legislație și conformitate
RoHS
Fără informaţii
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Dual-Channel System SourceMeter Instrument (0.1fA, 10A Pulse, Benchtop Version)
- Tightly integrated,2-Channel 4-quadrant voltage/current source and measure instruments with 6½-digit resolution
- Source ranges: ±5uV to ±200V and ±20fA to ±10A Pulse
- Measure ranges: ±100nV to ±200V and ±0.1fA to ±10A Pulse
- LAN/LXI, USB, and GPIB Interfaces
- TSP (Test Script Processing) technology embeds complete test programs inside the instrument for system-level throughput
Număr articol precedent
912907
Informație adițională
Ţara de origine China (CN)
Producător Keithley
Greutate brută (incl. pachet) 5500 Gram
Dimensiuni (incl. pachet) 1 x 1 x 1 MM
Număr de vamă 8504408390
UNSPSC (v5.03) 39121004