Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
Spectrum Analyser GSP Series LAN, USB, RS-232, GPIB 50Ohm 3.25GHz -149dBmGSP-9330
GSP-9330 - Spectrum Analyser GSP Series LAN, USB, RS-232, GPIB 50Ohm 3.25GHz -149dBm, GW Instek
300-88-370
GSP-9330

Spectrum Analyser GSP Series LAN, USB, RS-232, GPIB 50Ohm 3.25GHz -149dBm

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

1 Comanda min.
Specificaţii produs
Bench Spectrum Analyser 
9 kHz
3.25 GHz
-149 dBm
AM 
ASK 
FM 
FSK 
Measuring Functions:Built-in P1dB PointHarmonicCHPWOCBWACPRSEMTOICNRCTBCSON-dB BandwidthNoise MarkerFrequency CounterTDPGated Sweep
Series:GSP Series

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Informații despre produs

Informaţii despre familie

GSP-9330 is a high test speed spectrum analyzer with 3.25 GHz, provides the fastest 204 us sweep speed. Users, via high speed sweep time, can easily handle and analyze modulation signals. In addition to the analog AM/FM demodulation and analysis function, GSP-9330 also provides digital signal ASK/FSK, and 2FSK demodulation and analysis capabilities. 

  • 0.025ppm Frequency stability and 1 ppm aging rate
  • Fastest sweep time - 204 us
  • Built-in preamplifier, 50 dB attenuator and sequence function
  • Built-in EMC pretest function, quasi-peak/average EMI detect mode
  • Built-in spectrogram, topographic and split - window display modes
  • Remote control EMI measurement software - SpectrumShot

Legislație și conformitate

Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine Taiwan (TW)
Producător GW Instek
Greutate brută (incl. pachet) 6800 Gram
Dimensiuni (incl. pachet) 530 x 350 x 320 MM
Număr de vamă 9031802000
UNSPSC (v5.03) 41113630
EAN 4719692509734