1 Comanda min.
Stepper Motor Controller 3.92A 28VTMCM-1140-CANOPEN
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
- Motor mountable 1-axis stepper motor controller for two phase bipolar stepper motor
- Programming in TMCL™ (Trinamic Motion Control Language)
- Via CANopen programmable version (TMCM-1180-CANopen)
- Modules for 24 and 48 V
- spreadCycle™ Chopper for smooth movement
- stallGuard2™ and coolStep™ for sensorless load angle detection and current adaption
- Reference switch inputs and automatic referencing
- Analogue input
Informații despre articol
- Mountable on NEMA 17
Număr articol precedent
292203
Informație adițională
Ţara de origine Germany (DE)
Producător Trinamic
Greutate brută (incl. pachet) 16 Gram
Dimensiuni (incl. pachet) 190 x 85 x 20 MM
Număr de vamă 8538909999
UNSPSC (v5.03) 26101609