1 Comanda min.
Termination Adapter, DB9 Socket - DB9 Plug Silver00801-4
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
CAN adapter with a 9-pin male D-Sub connector at one end and a 9-pin female D-Sub socket at the other. Between CAN High (pin 7) and CAN Low (pin 2) there is a built-in 120 Ohm CAN terminating resistor.
Număr articol precedent
281532
Informație adițională
Ţara de origine Sweden (SE)
Producător Kvaser
Greutate brută (incl. pachet) 10 Gram
Dimensiuni (incl. pachet) 85 x 65 x 13 MM
Număr de vamă 8473502000
UNSPSC (v5.03) 41113630
EAN 7330130008014