1 Comanda min.
Switched-Mode Power Supply, 150W, 24V, 6.25AVP150-1 24V
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
Notițe
Nota de comandă
Suitable 15-pin socket connectors, DIN 41612 design H15 see Section 11
Informaţii despre familie
- 80 W switched mode power supplies with one to three outputs, in 19'' withdrawable unit design acc. to DIN 41494
- With active PFC (power factor correction) and wide input voltage range
- Mounted in aluminium cassette, 3HE/7TE
- Codable plug connector acc. to DIN 41612 H15
- Safety with certificate acc. to EN60950 and UL1950, radio interference-suppressed acc. to EN 55022/B
- Permanent short and open circuit-resistance, output 1 with sensor operation
- Powersharing possible between the individual outputs
- Plugs directly into the backplane
Informații despre articol
Număr articol precedent
360495
Informație adițională
Ţara de origine Germany (DE)
Producător Vero Power
Greutate brută (incl. pachet) 1100 Gram
Dimensiuni (incl. pachet) 230 x 140 x 80 MM
Număr de vamă 8504408390
UNSPSC (v5.03) 24102001