Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
Test equipment lead set Standard, Suitable for: 4mm SystemsPMS SKS
PMS SKS - Test equipment lead set Standard, Suitable for: 4mm Systems, SKS Hirschmann Test & Measurement
110-45-224
PMS SKS
932 794-001

Test equipment lead set Standard, Suitable for: 4mm Systems

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

1 Comanda min.
Specificaţii produs
4mm Systems 
Black, Red 
60 V
Kit Contents:1x Measuring Lead MLN 50/1 Black (934 060-100)1x Measuring Lead MLN 50/1 Red (934 060-101)2x Measuring Lead MLN 100/1 Black (934 062-100)2x Measuring Lead MLN 100/1 Red (934 062-101)1x Measuring Lead MLN 200/1 Black (934 065-100)1x Measuring Lead MLN 200/1 Red (934 065-101)1x Clamp-Type Test Probe KLEPS 30 Black (930 113-100)1x Clamp-Type Test Probe KLEPS 30 Red (930 113-101)1x Crocodile Clip AK 2 S Black (932 146-100)1x Crocodile Clip AK 2 S Red (932 146-101)1x Test Probe PRUEF 2 Black (973 368-100)1x Test Probe PRUEF 2 Red (973 368-101)

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Descărcări
Informații despre produs

Informaţii despre familie

  • Test equipment lead set Standard for 4 mm system
  • KLEPS 30: Clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4 mm
  • AK 2 S: Insulated crocodile clip for clamping of finest wires, clamping range up to a maximum of 9.5 mm bolt diameter
  • PRUEF 2: Test probe with slender stainless steel tip for penetration of insulation and oxide layers
  • MLN x/1: Test lead with 4 mm plug and 4 mm socket for tower construction on both sides (length: 50 cm, 100 cm, 200 cm)

Legislație și conformitate

Regulamentul REACH
SVHC 10043-35-3 (Boric acid)

Informație adițională

Ţara de origine Germany (DE)
Greutate brută (incl. pachet) 510 Gram
Dimensiuni (incl. pachet) 225 x 195 x 60 MM
Număr de vamă 8544429090
UNSPSC (v5.03) 39121402
EAN 4250260215720