1 Comanda min.
Thermal Imager-Moisture Meter, 0 ... 100%FLIR MR160
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
Featuring Infrared Guided Measurement (IGM), the MR160 helps you quickly target moisture issues, visually guiding you to the spot where you can confidently take measurements and analyze readings. An integrated pinless sensor and an external pin probe provide the flexibility to take either intrusive or non-intrusive measurements. The MR160 can serve as your go-to troubleshooting tool right out of the box - or as the perfect complement to any high resolution thermal camera you already own.
- Imaging Moisture Meter with a built-in thermal camera, with the power to show you exactly where to measure
- Helps you quickly scan and target moisture issues, visually guiding you to the spot where you can confidently take measurements and analyze readings
- With integrated pinless sensor and an external pin probe provides flexibility
- Pinless Measurement Depth down to 19 mm
- Easy targeting with laser pointer and display cross-hairs
- Stored image capacity up to 9999 images
- Review images and generate reports with free FLIR Tools software
- Internal rechargeable battery with USB
Legislație și conformitate
Cum se elimină bateriile?
Vă rugăm să eliminaţi bateriile în mod responsabil.
Sunt disponibile numeroase sisteme de reciclare.
Informaţii suplimentare privind reciclarea bateriilor. RoHS
Fără informaţii
Informații despre articol
Număr articol precedent
211595
Cataloage tipărite
2016/17 Pagina 1782
Informație adițională
Ţara de origine China (CN)
Producător FLIR
Greutate brută (incl. pachet) 867 Gram
Dimensiuni (incl. pachet) 175 x 115 x 75 MM
Număr de vamă 9027500000
UNSPSC (v5.03) 41112300
EAN 793950371602