Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon

Controlere ventilatoare

Fan controllers come in a variety of different forms, and are available to address many different specifications. Typically used in environments where mechanical or electrical parts can become overheated, fan controllers can be used to carefully monitor system temperatures, and adjust them to ensure that they remain within a safe operating range. Common applications for fan controllers include computer systems (particularly for gaming setups or where a large amount of CPU processing will be likely to take place), as well as industrial and even agricultural environments, such as within greenhouses.
  • Stare produs
  • Curent de ieşire
  • Greutate
  • Tensiune de ieşire
  • Tensiune de intrare
NICIUN FILTRU SELECTATRafinaţi rezultatele utilizând filtrele de mai jos
Ordonare după
Închidere
Relevanţă Producător ascendent Producător descendent Preț: mic-ridicat Preț: mare-scăzut
Sortare după
Modificare vizualizare
PRODUS
STOC
PREȚ
Fan Controller PWM, DC 12 V / 24V / 48V
Fan Controller PWM, DC 12 V / 24V / 48V
Disponibil la comandă

EUR 150,50

(fără TVA)

Nr. art.   301-16-831
NSP.   9PC8666X-S001
Producător:  Sanyo Denki
San Ace Fan Controller DC, 3.1W, 12 V / 24 V
San Ace Fan Controller DC, 3.1W, 12 V / 24 V
Disponibil la comandă

EUR 1.024,00

(fără TVA)

Nr. art.   301-93-200
NSP.   9CT1-U001
Producător:  Sanyo Denki
( 0 selectat )ComparareSelectare sus Ştergere tot