1 Comanda min.
Time Lag Relay BM1R 10d 250V 16A 30V 1CO Number of Functions 11BM1R16MV1
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
- 17.5 mm Analogue Timers, a new family of 6 timers with higher power of 16 A and double output of 8 A
- All the classic functions and 2 additional special functions
- Select between a multifunction version with the 12 most popular functions or a mono-function version ON-Delay or Repeat-Cycle
- Suitable for Assembly Machines, Machine Tools, Materials Handling, Metal Process, Motors and Drives applications
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
271327
Informație adițională
Ţara de origine China (CN)
Producător Crouzet
Greutate brută (incl. pachet) 81.1 Gram
Dimensiuni (incl. pachet) 102 x 25 x 92 MM
Număr de vamă 8536490099
UNSPSC (v5.03) 39121519
EAN 3593150047867