1 Comanda min.
Toggle Switch ON-OFF 5 A 1NC IP67 / IP681MT1-2
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
- Miniature behind-panel size (case) enables overall control box or panel use
- Up to 60,000 electrical life that enhances the use time
- 2- or 3- position maintained and momentary action to meet circuit and actuator requirements
- UL recognized, CE certified for global use
- High seal rating (IP68) to protect the toggle from water ingress and support more equipment uptime
Informații despre articol
Număr articol precedent
331979
Informație adițională
Ţara de origine China (CN)
Producător Honeywell
Greutate brută (incl. pachet) 16 Gram
Dimensiuni (incl. pachet) 50 x 20 x 15 MM
Număr de vamă 8536508090
UNSPSC (v5.03) 39121507