Tone Generator with Filtered Probe RJ11PRO3000F50-KIT
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Notițe
Aviz de expediţie
Pro3000F Filtered Probe
Pro3000 Analog Tone Generator
Informaţii despre familie
Utilizes innovative filter technology to obstruct signal interference to make tracing your cable easier, regardless of the work environment.
Innovative filtered probe obstructs signal of 50 Hz external interference.
Switch between filtered and unfiltered modes with one button press.
Tone and trace wire on non-active networks.
Auto-off capability extends battery life.
Loudspeaker also allows for use in noisy locations and for tracing cable through drywall, wood and other enclosures.
- SmartTone™ technology provides five distinct tones for exact pair identification
- Sends loud tone up to 10 miles (16 kilometers) on most cables
- Line cord features angled bed-of-nails clips and a rugged RJ-11 plug for direct access to phone and data jacks without adapters
- External switch allows selection of solid or alternating tone options, indicated with solid or flashing LEDs
- Continuity Testing
- Line polarity confirmation
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH
Informații despre articol
Număr articol precedent
310387
Informație adițională
Ţara de origine Malaysia (MY)
Producător Fluke Networks
Greutate brută (incl. pachet) 514 Gram
Dimensiuni (incl. pachet) 276 x 146 x 63 MM
Număr de vamă 9030400000
UNSPSC (v5.03) 41113702
EAN 754082146032