Afaceri
Privat
EURExcl. TVA
Coş
Ultrasonic Leak Detector and Transmitter Kit, 20 ... 90kHz, IP40ULD-420-EUR

ULD-420-EUR - Ultrasonic Leak Detector and Transmitter Kit, 20 ... 90kHz, IP40

301-67-673
ULD-420-EUR
1962988
Producător:Beha-Amprobe

Ultrasonic Leak Detector and Transmitter Kit, 20 ... 90kHz, IP40

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

ULD-420-EUR - Ultrasonic Leak Detector and Transmitter Kit, 20 ... 90kHz, IP40

301-67-673
ULD-420-EUR
1962988
Producător:Beha-Amprobe

Specificaţii produs
Ultrasonic Leak Detector 
Ultrasonic Signal 
LCD-TFT 
Yes 
Yes 

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Descărcări
Informații despre produs

Notițe

Aviz de expediţie

Kit contents: ULD-400-R receiver, ULD-400-T transmitter, 1x headphones, 1x earbuds, BP-1 power parabola, TEA-1 flexible tubing adapter, TE-1 tubular extension, CC-ULD-400 carrying case, 4x AA batteries, 2x AAA batteries, user manual

Informaţii despre familie

When equipment begins to fail due to an air or gas leak or vibration, or electrical discharge, the leakage point emits an ultrasonic sound wave that is above the natural range of human hearing. The ULD-400-EUR Series Ultrasonic Leak Detectors convert this ultrasonic sound into a signal that can be used to pinpoint the exact location of the equipment failure. When working in unpressurized systems, or the pressure is not sufficient enough to detect or verify a leak with the Receiver alone, use the Transmitter to generate the ultrasonic signal (included with the ULD-420-EUR kit).

  • 20 kHz to 90 kHz frequency range: optimal range for detecting a variety of leakage events
  • Three filters to remove main noise frequencies in noisy environments
  • Adjustable receiver sensitivity and three transmitter signal strengths for accurate leak pinpointing
  • Ideal for inspecting compressed air or other non-combustible gases, plumbing, electrical and mechanical systems, HVAC systems, etc.

Legislație și conformitate

Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine China (CN)
Producător Beha-Amprobe
Greutate brută (incl. pachet) 2637 Gram
Dimensiuni (incl. pachet) 410 x 310 x 150 MM
Număr de vamă 9031499000
UNSPSC (v5.03) 52161520