1 Comanda min.
VHB Tape, 19mm x 3m, GreyGPH-110GF
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
- VHB products are designed for maximum static, dynamic, thermal and chemical demands
- Can be used in applications that were previously restricted to mechanical connecting technologies such as screws, rivets, clips or welding
- Full-area contact prevents one-sided, punctiform load bearing and ensures that there is even force distribution
- Corrosion resistant
Informații despre articol
- Fast and easy to use permanent bonding, provides high strength and long term durability
- Pressure sensitive adhesive bonds on contact to provide immediate handling strength
- Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives, eliminating drilling, grinding, refinishing, screwing, welding and clean-up
Număr articol precedent
316918
Informație adițională
Ţara de origine Germany (DE)
Producător 3M
Greutate brută (incl. pachet) 106 Gram
Dimensiuni (incl. pachet) 150 x 20 x 175 MM
Număr de vamă 5906999010
UNSPSC (v5.03) 31201502
EAN 4054596209398