Nu se mai reînnoiesc stocurile. Vizualizați categoria de produse
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Notițe
Notă privind utilizarea
- Direct thermal printing without ink
- Sample applications: terminal strips, inventory management, switches, wrapping, distributors, flags, all-purpose labels, heat-shrink tubing, material management, patch panels, pipe identification, security
Informaţii despre familie
The field-proven DYMO XTL 300 and XTL 500 label printers, boasting numerous functions, make industrial labelling a more efficient, frustration-free experience. The XTL label printers employ the latest technologies and offer a familiarity that makes them very simple to use. This is why more than 80% of people who used an XTL label printer without prior training for eight weeks say that it is better than their previous device. Developed to meet your needs, DYMO XTL label printers offer the flexibility to print an endless tape, pre-assembled labels, heat-shrink tubing and small-format security labels on the same device. The full range of long-lasting XTL labels are available in a variety of materials and colours that meet OSHA, ANSI or ISO colour standards and improve communication and security at the workplace.
- Integrated label applications with 200 templates
- Convenient touchscreen (XTL 500)
- Maximum printable area, reduced waste
- PC connection for desktop processing (from Windows 7)
- Free Dymo ID software for even more features
- Durable, integrated knives
- Shock-resistant rubber casing
- Wipe-clean keys for harsh environments
- Automatic label identification
- Limited warranty of three years
- 1-year extended warranty with online registration
- Customizable printer settings