FLK-TI401 PRO 9HZ - Infrared Thermal Camera, LCD / Touchscreen, -20 ... 650°C, 9Hz, IP54, LaserSharp Auto Focus / Manual, 640 x 480, 34 x 24°
Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.
FLK-TI401 PRO 9HZ - Infrared Thermal Camera, LCD / Touchscreen, -20 ... 650°C, 9Hz, IP54, LaserSharp Auto Focus / Manual, 640 x 480, 34 x 24°
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Legislație și conformitate
Informații despre articol
Perform thermal imaging inspections with more confidence and faster results than ever before. With 640 x 480 resolution, Fluke Ti401 PRO offers the ruggedness and ease of use that you’d expect from Fluke along with sharper, crisper images and more exacting temperature measurements. The popular pistol-grip design allows for one-handed use.
- LaserSharp™ Auto Focus
- Interchangeable Smart Lenses require no calibration
- IR-Fusion™ technology
- Edit and analyze images on camera
- Fluke Connect™ software
- Capture a clear, accurate image focused throughout the field of view with MultiSharp™ Focus